You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stylus Belt-Drive Turntable with USB & Built-in Preamp -
STYLUS
- Manufacturer:
- ROBERTS ROBERTS
- Manufacturer Part No:
- STYLUS
- Order Code:
- AV30542
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5038301311223
- Technical Datasheet:
- STYLUS Datasheet
Product Overview
- Built-in switchable preamplifier
- USB port for PC connection allows for digital recordings
- 33/45 RPM speed switch
- Removable head shell and adjustable counterweight
- Anti-skating control
- Removable dust cover
- Dimensions (HxWxD): 140x448x366 (cover closed), 425x448x415 (cover open)
Contents
Turntable, AC adaptor (UK/EU), USB cable, twin phono audio cable and 3.5mm audio cable
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £159.08 (£190.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.