You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Damaged Screw & Bolt Extractor Set, 6 Piece - 

28997

28997 - Damaged Screw & Bolt Extractor Set, 6 Piece
28997 - Damaged Screw & Bolt Extractor Set, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
28997
Order Code:
TL16040
Product Range
-
Also Known As:
GTIN UPC EAN: 5029594289979

Product Overview

  • For use with most cordless/variable speed drills that have forward and reverse mode
  • Made from hardened carbon steel
  • 1/4" Hex shank bits, 50mm in length
  • For the removal of screw size: 3-5, 6-10, 12-14
  • Bolt sizes 3 - 14mm or 1/8" - 5/16"

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594289979

14 In stock Need more?

???PF_PDP_RSP_SUP???

£6.68 ( £8.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.68 (£8.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --