You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Steel Wood Plug Cutter Set, 8 Piece -
48598
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 48598
- Order Code:
- TL23017
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594485982
48598 - You may also be interested in
Product Overview
- Plug cutter set made from high-grade carbon steel
- Used for clean cutting of plugs in cabinet making
- Set includes four standard plug cutters and four 4-tooth chamfered cutters
- Range of plug sizes: 6mm, 10mm, 13mm, and 16mm
- Cutters have 9.5mm shanks suitable for hand and bench drills
- High-quality carbon steel for durability and corrosion resistance
- Length of the Cutter: 50mm
Contents
4x Tapered Cutter Bits (6mm, 10mm, 13mm, and 16mm), 4x Chamfered Claw Cutter Bits (6mm, 10mm, 13mm, and 16mm)
Product Information
- :
- 4x Tapered Cutter Bits (6mm, 10mm, 13mm, and 16mm), 4x Chamfered Claw Cutter Bits (6mm, 10mm, 13mm, and 16mm)
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.56 (£11.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.