You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (175mm) Heavy Duty Scraper with Comfort Handle -
61182
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61182
- Order Code:
- TL23053
- Product Range
- Rolson - Scrapers
- Also Known As:
- GTIN UPC EAN: 5029594611824
Product Range Selector (Rolson - Scrapers)
See all from this product rangeProduct Overview
- Wide size of 175mm (7") by 90mm deep
- Super comfortable 100mm shaped ergonomic handle
- Blade riveted to a strong back to reduce flexing
- Carbon steel blade for strength and lightness
- Great for removing wallpaper, paint, and other tasks
- Size: 175mm wide x 220mm long, 100mm handle, 90mm (blade width) by 175mm (blade length)
Warnings
Product Information
- :
- Scraper
- :
- -
- :
- 175mm
- :
- Carbon Steel
- :
- Rolson - Scrapers
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.02 (£2.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.