You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm Swivel Castor Wheels, 4 Piece -
61301
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61301
- Order Code:
- FN05337
- Product Range
- Rolson - Castor Wheels
- Also Known As:
- GTIN UPC EAN: 5029594613019
Product Range Selector (Rolson - Castor Wheels)
See all from this product rangeProduct Overview
- A set of 4x 50mm diameter castor wheels with 360 degree rotation
- They are manufactured for hard wearing but non-marking PU
- They have a maximum load capacity of 140kg
- Use 4x M6 bolts of a suitable length for fittings
- The height of the unit from wheel to the bracket is 65mm
- The set includes 2 braking and 2 unbraked suitable for most dollies and frames
- Wheel Diameter: 50mm
- Bracket Footprint: 45mm x 60mm
- Overall Height: 65mm
Product Information
- :
- -
- :
- 140kg
- :
- 50mm
- :
- Rolson - Castor Wheels
Technical Documents (0)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.97 (£5.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.