You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
480mm Garden Knee Saver Kneeling Pad -
82530
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 82530
- Order Code:
- SI20457
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594825306
Product Overview
- Waterproof material
- Memory foam
- Size: 480mm x 295mm x 45mm
- Weight: 245g
Product Information
- :
- Anti Fatigue
- :
- -
- :
- 480mm
- :
- 295mm
- :
- Green
- :
- -
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.72 (£8.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.