You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Tool Cleaning & Polishing Set, 30 Piece -
RC9002
New- Manufacturer:
- ROTACRAFT ROTACRAFT
- Manufacturer Part No:
- RC9002
- Order Code:
- TL24155
- Also Known As:
- GTIN UPC EAN: 5060030667685
Product Range Selector (Rotacraft - Rotary Tool Accessory Sets)
See all from this product rangeProduct Overview
- Cleaning and polishing accessories to fit most mini rotary tools
- Includes wire and nylon brushes, felt and cotton buffs and sander bands for effective cleaning and polishing of small workpieces
- Shaft diameters 2.35mm and 3.2mm
- Used for effective cleaning & polishing of small workpieces
Contents
3x nylon brushes - pen, Wheel & cup 2.35mm shaft, 3x brass brushes -1 pen, 1 wheel, 1 cup 2.35mm shaft, 3x steel brushes -1 pen, 1 wheel, 1 cup 2.35mm, Polishing mop shaft 3mm, 5x felt wheel polishers 25mm, Cotton wheel mandrel 3mm, 3x cotton wheels 25mm, Sander band mandrel & 2 heads 6x13 & 13x13mm, 5x sander bands 13x13, 3x sander bands 6x13mm
Product Information
- :
- Rotary Tool Accessory Set
- :
- Rotary Tools
- :
- Rotacraft - Rotary Tool Accessory Sets
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.24 (£11.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.