You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Tool Diamond Engraving Bit Set, 30 Piece -
RC9006
New- Manufacturer:
- ROTACRAFT ROTACRAFT
- Manufacturer Part No:
- RC9006
- Order Code:
- TL24157
- Also Known As:
- GTIN UPC EAN: 5060030667722
Product Range Selector (Rotacraft - Rotary Tool Accessory Sets)
See all from this product rangeProduct Overview
- Rotary tool accessories to fit all mini rotary tools
- Shaft diameter 3.2mm
- Inc. various shapes, round, cone, taper, flame & cylinder
- For craft or security engraving on glass, metals, stone & plastics
- Excellent Value rotary tool accessories
Product Information
- :
- Rotary Tool Accessory Set
- :
- Rotary Tools
- :
- Rotacraft - Rotary Tool Accessory Sets
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.49 (£11.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.