You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adaptor, SMD, MSOP-10 - 

RE904

RE904 - Adaptor, SMD, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE904
Order Code:
PC01297
Technical Datasheet:
RE904   Datasheet
See all Technical Docs

RE904 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

ARIES

Adaptor, SOIC to DIL, 16 Way

• Pitch Spacing : 2.54mm • Convert From : 16-SOIC • Convert To : 16-DIP • Row Pitch : 7.62mm • Product Range : 350000-11-RC

     
Restricted Item Add
     
Restricted Item Add

BATRONIX

Adaptor, PLCC32-DIP28

• Convert From : 32-PLCC • Convert To : 28-DIP

     
Restricted Item Add

BATRONIX

Adaptor, PLCC32-DIP32

• Convert From : 32-PLCC • Convert To : 32-DIP

     
Restricted Item Add

BATRONIX

Adaptor, SOP8-DIP8

• Convert From : 8-DIP • Convert To : 8-SOIC

     
Restricted Item Add

Product Overview

  • Double sided
  • Plated with chemical Ni/Au surface and solder stop masks

Product Information


:
-

:
-

:
2.54mm

:
0.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

£5.65 ( £6.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.65 (£6.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.85 (£5.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --