You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultimate Multi-Function Adhesive, Silicone Sealant, Mortar Pointing & Grouting Sausage Pack Gun -
32-150
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 32-150
- Order Code:
- TL18772
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0025997321501
Product Overview
- Heavy-duty ratchet mechanism
- Aluminium Body with metal handle
- Easy to load and clean
- Overall Length: 380mm
Contents
2x Round Black Nozzles (Large and Small), 2x Rectangular Black Nozzles (1x Straight Edge, 1x Angled Edge), 2x White Nozzles, Dome-Shaped Plunger, 2x Plungers with Cut for use with Mortar, 2x Plungers without Cut for use with Grout, Spanner, Instruction Booklet
Product Information
- :
- Sealants
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.57 (£28.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.