You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

14" (350mm) Bolt Cutter with 5mm Cutting Capacity - 

39-114

39-114 - 14" (350mm) Bolt Cutter with 5mm Cutting Capacity
39-114 - 14" (350mm) Bolt Cutter with 5mm Cutting Capacity
39-114 - 14" (350mm) Bolt Cutter with 5mm Cutting Capacity
39-114 - 14" (350mm) Bolt Cutter with 5mm Cutting Capacity
39-114 - 14" (350mm) Bolt Cutter with 5mm Cutting Capacity
39-114 - 14" (350mm) Bolt Cutter with 5mm Cutting Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROUGHNECK ROUGHNECK
Manufacturer Part No:
39-114
Order Code:
TL19922
Product Range
Roughneck - Pro Bolt Cutters
Also Known As:
GTIN UPC EAN: 0025997391146

Product Range Selector (Roughneck - Pro Bolt Cutters)

See all from this product range

Product Overview

These Roughneck Bolt Cutters come with a compound action to increase leverage. They are centre cut and are ideal for general applications such as cutting chains, padlocks, bolts, nuts, rods and wire mesh. The jaws are easily adjustable for quick re-alignment and the handles have large double injected soft-grips for comfort.
  • Centre Cut
  • Black Painted Tubular Handles
  • Chrome Molybdenum (Cr-Mo) Jaws
  • TPR Double injected Grip
  • Size: 350mm (14in)
  • Blade Thickness: 7mm
  • Cutting Tip Length: 25mm
  • Max Cutting Diameter: 5mm

Product Information


:
-

:
5mm

:
Roughneck - Pro Bolt Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0025997391146

6 In stock Need more?

???PF_PDP_RSP_SUP???

£18.77 ( £22.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.77 (£22.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --