You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

910mm Hand Axe with Fibreglass Handle, 3.5lb (1.6kg) - 

65-644

65-644 - 910mm Hand Axe with Fibreglass Handle, 3.5lb (1.6kg)
65-644 - 910mm Hand Axe with Fibreglass Handle, 3.5lb (1.6kg)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROUGHNECK ROUGHNECK
Manufacturer Part No:
65-644
Order Code:
TL21639
Also Known As:
GTIN UPC EAN: 0025997656443
Technical Datasheet:
65-644   Datasheet
See all Technical Docs

Product Range Selector (Roughneck - Axes)

See all from this product range

Product Overview

Roughneck Axes are manufactured from drop forged and heat treated alloy steel for extreme strength and durability. Epoxy bonded to a solid fibreglass core handle with a soft grip for extreme strength and comfort. Featuring a painted head and polished cutting edge for improved corrosion resistance.
  • Drop forged
  • Heat treated
  • Painted head
  • Polished cutting edge
  • Solid fibreglass core
  • Soft grip
  • Weight: 1.6kg (56oz)
  • Overall Length: 910mm

Warnings

It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.

Product Information


:
1.6kg

:
56oz

:
Fibreglass

:
Roughneck - Axes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0025997656443

11 In stock Need more?

???PF_PDP_RSP_SUP???

£26.99 ( £32.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.99 (£32.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --