You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.7kg (6lb) Fibreglass Handle Sledge Hammer -
65627
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 65627
- Order Code:
- TL22036
- Product Range
- Roughneck - Sledge Hammers
- Also Known As:
- GTIN UPC EAN: 0025997656276
Product Range Selector (Roughneck - Sledge Hammers)
See all from this product range65627 - You may also be interested in
Product Overview
- Made from hardened and tempered drop forged alloy steel
- Industrial grade epoxy solid core fibreglass handle with polypropylene cover
- Slip resistance cushion grip handle for shock absorbing
- Precision milled edges
- 8-Sided 45° chamfered edges
- Integral overstrike protection
Product Information
- :
- 2.7kg
- :
- 6lb
- :
- Fibreglass with Polypropylene Jacket
- :
- Flat
- :
- 900mm
- :
- Roughneck - Sledge Hammers
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.22 (£31.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























