You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 1000 µF, 16 V, ± 20%, Polar -
16YXF1000MY1021.
- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 16YXF1000MY1021.
- Order Code:
- CA00169
- Product Range
- YXF
- Technical Datasheet:
- 16YXF1000MY1021. Datasheet
Product Range Selector (YXF)
See all from this product range16YXF1000MY1021. - You may also be interested in
Product Information
- :
- 1000µF
- :
- 16V
- :
- ± 20%
- :
- Polar
- :
- 5mm
- :
- 10mm
- :
- -
- :
- 20mm
- :
- YXF Series
- :
- -40°C
- :
- 105°C
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.13 (£2.56) | ( ) |
10+ | £1.83 (£2.20) | ( ) |
20+ | £1.60 (£1.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.