You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Miniature, 27 uF, 50 V, +/- 20%, Radial Leaded, 6000 hours @ 105°C, Polar -
50ZLH27MEFC5X11
- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 50ZLH27MEFC5X11
- Order Code:
- CA09775
- Technical Datasheet:
- 50ZLH27MEFC5X11 Datasheet
Product Range Selector (ZLH Series)
See all from this product rangeProduct Information
- :
- 27µF
- :
- 50V
- :
- ± 20%
- :
- Radial Leaded
- :
- 6000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- ZLH Series
- :
- -
- :
- 238mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (2)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.11 (£0.13) | ( ) |
50+ | £0.07 (£0.08) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.