You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2400W Light & Easy Steam Iron, Blue -
26482
- Manufacturer:
- RUSSELL HOBBS RUSSELL HOBBS
- Manufacturer Part No:
- 26482
- Order Code:
- SB08344
- Product Range
- Russell Hobbs Light & Easy Irons
- Also Known As:
- GTIN UPC EAN: 5038061137972
Product Range Selector (Russell Hobbs Light & Easy Irons)
See all from this product rangeProduct Overview
- Lightweight and colourful steam iron for everyday ironing
- Powerful steam output for tough creases, delivers 115g steam shot and 35g of continuous steam
- New and improved ceramic soleplate provides 50% smoother glide than previous models
- Fabric Softener Infused soleplate also conditions fabrics as it irons
- Vertical steam feature for curtains and hanging clothes
- Convenient Autosteam functionality
- Anti-drip and Anti-scale design
Product Information
- :
- Iron
- :
- 2400W
- :
- 240ml
- :
- Russell Hobbs Light & Easy Irons
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.62 (£19.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.