You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery, 3.6V Lithium C Light -
LSH14 LIGHT
- Manufacturer:
- SAFT SAFT
- Manufacturer Part No:
- LSH14 LIGHT
- Order Code:
- BT04636
- Product Range
- -
- Technical Datasheet:
- LSH14 LIGHT Datasheet
Product Overview
- Stainless steel container, hermetic glass-to-metal sealing
- Built-in safety vent, finish with 5A fuse
- Non-flammable electrolyte, restricted for transport (Class 9)
- Underwriters laboratories Component Recognition (File Number MH 12609)
- Compliant with IEC 60086-4
- High voltage response, stable during most of the lifetime of the application
- High drain/pulse capability
- Easy integration in compact system, low self-discharge rate
- 5.8Ah nominal capacity (+20°C, 2.0V) typ, 3.6V nominal voltage (at 1mA + 20°C)
- Wide operating temperature range from -60 to 85°C, 26.0mm max diameter, 50.4mm max height
Product Information
- :
- 3.6V
- :
- C
- :
- Lithium Thionyl Chloride
- :
- 3.6Ah
- :
- 25.8mm
- :
- 49.8mm
- :
- Raised Positive and Flat Negative
- :
- 1
- :
- 51g
- :
- -
- :
- -
- :
- -
Technical Documents (2)
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.15 (£19.38) | ( ) |
5+ | £15.45 (£18.54) | ( ) |
25+ | £14.65 (£17.58) | ( ) |
100+ | £14.14 (£16.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.