You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Intelligent Battery Charger, 4A -
SS5412
- Manufacturer:
- SAKURA SAKURA
- Manufacturer Part No:
- SS5412
- Order Code:
- CP08619
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5011927238235
Product Overview
- Includes safety features such as short circuit, overheating, and reverse polarity protection
- Designed to maintain a battery's condition by monitoring charge, meaning it can be safely connected over extended periods of time
- LCD digital screen allows for simple selection of the correct charging mode for your battery and will indicate when fully charged
- Robust but portable, UV, and water resistant
Product Information
- :
- Vehicle
- :
- AGM, Lead Acid, Li
- :
- 240VAC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.10 (£36.12) | ( ) |
3+ | £27.78 (£33.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.