You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Electric Food Processor -
EK2182
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK2182
- Order Code:
- SB07977
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053191161994
- Technical Datasheet:
- EK2182 Datasheet
Product Overview
- 150W Power
- Capacity: 350ml
- Stainless steel detachable blade
- Compact, Space-saving design
- Simple one-touch operation
- Easy to clean
- Chute lets you add ingredients or olive oil while you chop
- 3 Year manufacturer’s warranty
Product Information
- :
- Food Processer
- :
- 350ml
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.60 (£15.12) | ( ) |
3+ | £11.80 (£14.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.