You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
43" 4K UHD Smart Hospitality TV -
HG43CU700
New- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- HG43CU700
- Order Code:
- AV30668
- Product Range
- -
- Technical Datasheet:
- HG43CU700 Datasheet
Product Overview
- High performance smart hospitality TV, designed with end users in mind
- Multiple hospitality features including USB cloning, security mode and multi-code remote
- Crystal 4K UHD display with upscaling for standard definition content
- Vibrant and immersive picture quality with PurColor technology
- Smart Hub centralises content while naturally integrating promotional material
- LYNK Cloud platform provides powerful tools to enhance guest experiences
- Tizen OS supports simple web application development for custom applications
- Quantum Processor 4K Lite with High Dynamic Range (HDR10+) and HLG support
- Mega dynamic contrast and Contrast Enhancer
- 2 Channel stereo speakers with 20W RMS output and Bluetooth Audio
- Built-in WiFi for easy wireless connection
- Connections: 3x HDMI, 2x USB, 2x RF, optical audio out, CI slot, RJ12, RJ45, headphone, Headphone ID
- VESA Wall mount compatible (200x200)
- 3 Year commercial warranty
Warnings
Product Information
- :
- 43"
- :
- 4K HDR Ultra HD
- :
- Smart, Hospitality TV
- :
- DVB-T2 & DVB-S2
- :
- None
- :
- G
- :
- 54W
- :
- 0.5W
- :
- 107kWh
- :
- 193mm
- :
- 933mm
- :
- 628mm
- :
- 60mm
- :
- 559mm
- :
- -
- :
- UK Type G
Technical Documents (1)
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £269.00 (£322.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.