You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50" HQ60A 4K QLED Smart Hospitality TV - 

HG50Q60AAEEXXU

New
HG50Q60AAEEXXU - 50" HQ60A 4K QLED Smart Hospitality TV
HG50Q60AAEEXXU - 50" HQ60A 4K QLED Smart Hospitality TV
HG50Q60AAEEXXU - 50" HQ60A 4K QLED Smart Hospitality TV
HG50Q60AAEEXXU - 50" HQ60A 4K QLED Smart Hospitality TV
HG50Q60AAEEXXU - 50" HQ60A 4K QLED Smart Hospitality TV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
HG50Q60AAEEXXU
Order Code:
AV30700
Product Range
Samsung HQ60A
Also Known As:
GTIN UPC EAN: 8806092659643
Technical Datasheet:
HG50Q60AAEEXXU   Datasheet
See all Technical Docs

Product Range Selector (Samsung HQ60A)

See all from this product range

Product Overview

The Samsung HQ60A is a QLED smart TV powered by Quantum Dot technology, delivering Samsung's finest ever picture quality for breathtaking visuals. The onboard Quantum processor optimises sound quality and provides powerful 4K upscaling to ensure guests enjoy their content in the best possible way. The fully customisable Home App is designed to provide a first-class experience for guests. LYNK Cloud provides remote display management and can analyse guests' content use to ensure optimised promotions. The sleek AirSlim design and adjustable stand provide further flexibility options, allowing hotel operators to create a fully optimised room layouts for maximum comfort.
  • Sleek, ultra-thin hospitality TV with integrated smart features for guests and hotel operators
  • Quantum Dot technology creates a naturally bright and colourful picture
  • Innovative backlighting technology delivers more accurate contrast
  • Quantum HDR creates more vibrant colours and deeper blacks with HDR10+ certification and HLG support
  • Intuitive and fully customisable Home app can display useful information while incorporating hotel logos and branding
  • LYNK Cloud platform provides powerful tools to enhance guest experiences
  • Tizen OS with H.Browser supports simple web application development
  • Quantum Processor 4K Lite with Supreme UHD Micro Dimming
  • Mega dynamic contrast and Contrast Enhancer
  • 2 Channel stereo speakers with 20W RMS output and Bluetooth Audio
  • Built-in WiFi for easy wireless connection
  • Connections: 3x HDMI, 2x USB, 2x RF, optical audio out, CI slot, RJ12, RJ45, variable audio out
  • VESA Wall mount compatible (200x200)
  • 3 Year commercial warranty

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
50"

:
4K HDR Ultra HD

:
Smart, Hospitality TV

:
DVB-T2 & DVB-S2

:
None

:
G

:
70W

:
0.5W

:
-

:
229mm

:
1118mm

:
684mm

:
26mm

:
645mm

:
Samsung HQ60A

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8806092659643

12 In stock Need more?

???PF_PDP_RSP_SUP???

£299.00 ( £358.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £299.00 (£358.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --