You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55" 4K UHD Smart Hospitality TV -
HG55AU800EEXXU
New- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- HG55AU800EEXXU
- Order Code:
- AV30701
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8806094914993
- Technical Datasheet:
- HG55AU800EEXXU Datasheet
Product Overview
- Sleek, ultra-thin hospitality TV with integrated smart features for guests and hotel operators
- Multiple hospitality features including USB cloning, security mode and plg & play hospitality setup
- Bright, vivid picture quality in true 4K resolution
- Dynamic Crystal Colour delivers lifelike colours
- Intuitive and fully customisable Home app can display useful information while incorporating hotel logos and branding
- LYNK Cloud platform provides powerful tools to enhance guest experiences
- Tizen OS with H.Browser supports simple web application development
- Crystal Processor 4K with High Dynamic Range (HDR10+) and HLG support
- Mega dynamic contrast and Contrast Enhancer
- 2 Channel stereo speakers with 20W RMS output and Bluetooth Audio
- Built-in WiFi for easy wireless connection
- Connections: 3x HDMI, 2x USB, 2x RF, optical audio out, CI slot, RJ12, RJ45, variable audio out
- VESA Wall mount compatible (200x200)
- 3 Year commercial warranty
Warnings
Product Information
- :
- 55"
- :
- 4K HDR Ultra HD
- :
- Smart, Hospitality TV
- :
- DVB-T2 & DVB-S2
- :
- None
- :
- G
- :
- 80W
- :
- 0.5W
- :
- -
- :
- 226mm
- :
- 1232mm
- :
- 749mm
- :
- 26mm
- :
- 709mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £339.00 (£406.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.