You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSD T7 Portable Solid State Drive, 2TB Blue -
MU-PC2T0H/WW
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MU-PC2T0H/WW
- Order Code:
- CS33692
- Product Range
- Samsung SSD T7
- Also Known As:
- GTIN UPC EAN: 8806090312403
- Technical Datasheet:
- MU-PC2T0H/WW Datasheet
Product Range Selector (Samsung SSD T7)
See all from this product rangeProduct Overview
- Samsung NVMe technology delivers transfer speeds up to 1,050MB/s, up to 9.5x faster than traditional external drives
- Sleek unibody design with rounded edges and distinctive aluminium finish in blue
- Solid, shock-resistant internal frame can withstand accidental drops of up to 2m
- AES 256-bit hardware security encryption
- High speed USB 3.2 (Gen 2, 10Gb/s) Type-C connectivity with backwards compatibility
- USB-C and USB-A cables included for versatile operation
- Supports Windows 7/8/10, Android 5.0+ and Mac OS 10.10+
- Dimensions (HxWxD): 85x57x8.0mm
- 3 Year limited manufacturer warranty
Contents
SSD, USB-C cable, USB-A cable and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- AES 256-bit
- :
- 1050MB/s
- :
- 1000MB/s
- :
- -
- :
- -
- :
- 5V
- :
- -
- :
- -
- :
- Samsung SSD T7
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £118.52 (£142.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.