You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SSD T9 Portable Solid State Drive USB 3.2, 2TB Black - 

MU-PG2T0B/EU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MU-PG2T0B/EU
Order Code:
CS36552
Product Range
SSD T9
Also Known As:
GTIN UPC EAN: 8806094914689
Technical Datasheet:
MU-PG2T0B/EU   Datasheet
See all Technical Docs

Product Range Selector (SSD T9)

See all from this product range

Product Overview

Speeding up workflow and productivity the Samsung T9 is the perfect storage companion for all users who need reliable, on-the-go storage with blazing-fast transfer speeds, universal compatibility in a lightweight, compact size.
  • Samsung NVMe technology delivers transfer speeds up to 2,000MB/s
  • High speed USB 3.2 Gen 2x2, 20Gbps connectivity with backwards compatibility
  • USB-C and USB-A cables included for versatile operation
  • Equipped with Dynamic Thermal Guard, minimising potential performance drops from overheating and sustains fast transfer speeds
  • Designed to protect data from external shock with drop resistance up to 3m
  • Samsung Magician and Samsung Portable SSD 1.0 Software
  • AES 256-bit hardware security encryption
  • Designed in compliance with the international safety standard IEC 62368-1, providing an extra layer of reassurance and safety
  • Compact and lightweight with a dotted, non-slip finish
  • Supports: Win 7+, Mac OS X 10.10+, Android Lollipop+
  • Dimensions (HxWxD): 88x60x14mm
  • 5 Year limited manufacturer warranty

Contents

SSD, USB-C cable, USB-A cable and user guide

Product Information


:
External

:
-

:
USB 3.2

:
2TB

:
NAND

:
AES 256-bit

:
2000MB/s

:
1950MB/s

:
-

:
-

:
-

:
0°C

:
60°C

:
SSD T9

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8806094914689

1 In stock Need more?

???PF_PDP_RSP_SUP???

£166.28 ( £199.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £166.28 (£199.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --