You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
990 EVO Plus NVMe M.2 SSD Solid State Drive, 1TB -
MZ-V9S1T0BW
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MZ-V9S1T0BW
- Order Code:
- CS37649
- Product Range
- Samsung 990 EVO Plus SSD
- Also Known As:
- GTIN UPC EAN: 8806095575674
- Technical Datasheet:
- MZ-V9S1T0BW Datasheet
Product Range Selector (Samsung 990 EVO Plus SSD)
See all from this product rangeProduct Overview
- PCI-Express 4.0 x4 / 5.0 x2 NVMe 2.0 interface
- Intelligent TurboWrite 2.0 technology processes large amounts of data in seconds
- Optimised thermal control with 73% improved power efficiency
- Ensure optimal performance and migrate data safely with Samsung Magician software
- AES 256-bit full disk encryption
- Advanced security management (TCG/Opal V2.0) and drive encryption (IEEE1667)
- Supports Garbage Collection and S.M.A.R.T.
- TRIM Support (requires OS support)
- 1.5M Hour MTBF, 600TB TBW
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe Gen 4.0 x4 / 5.0 x2 NVMe 2.0
- :
- 1TB
- :
- TLC NAND
- :
- AES 256-bit
- :
- 7150MB/s
- :
- 6300MB/s
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Samsung 990 EVO Plus SSD
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.98 (£87.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.