You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico LoRa 868MHz Expansion -
SKU21628
Product Overview
- 868MHz Frequency band
- Communication range up to 5km
- 74HC125V Voltage level translator
- Onboard CH340 USB to UART converter
- Supports fixed-point transmission and wireless parameter configuration
- Integrated 1.14" LCD display
- SMA and IPEX antenna connector
- Standard 40 pin header for Pico connection
- Omnidirectional 3dBi antenna included with SMA-J interface
Contents
LoRa expansion board and antenna
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- LoRa Expansion, Antenna
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.14 (£43.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.