You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solopol® Lime Medium-Heavy Duty Hand Wash Cleaner, 4L Cartridge -
LIM4LTR
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- LIM4LTR
- Order Code:
- SA03929
- Product Range
- Deb Skin Care by SC Johnson Professional
- Also Known As:
- GTIN UPC EAN: 5010424014328
- Technical Datasheet:
- LIM4LTR Datasheet
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- Utilises a blend of mild cleansing agents to effectively remove a range of everyday ingrained industrial soilings such as oil, grease and general dirt and grime
- Natural, non-abrasive and biodegradable cornmeal scrubbing agent gives a deep clean without damaging the skin or harming the environment
- The scrubbing agent is easily rinsed away, preventing blocked drains and pipes
- Refreshing light lime fragrance - Lime fragrance makes the product pleasant to use and leaves the skin smelling fresh
- Contains glycerine and wheat germ oil - Skin moisturisers to help prevent drying, leaving the skin feeling smooth after use
- Soap free formulation - Formulated for frequent use to be gentle to the skin
- Silicone-free - Suitable for use in any production sites where paint and surface coating processes are undertaken
Product Information
- :
- Hand Cleaner
- :
- Cartridge
- :
- 4l
- :
- -
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.89 (£44.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.