You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cleanse Washroom Hand Soap Cleaner Dispenser, 1L - 

WRM1LDSEN

WRM1LDSEN - Cleanse Washroom Hand Soap Cleaner Dispenser, 1L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WRM1LDSEN
Order Code:
SA03926
Also Known As:
GTIN UPC EAN: 5010424020275
Technical Datasheet:
WRM1LDSEN   Datasheet
See all Technical Docs

Product Range Selector (Deb Skin Care by SC Johnson Professional)

See all from this product range

WRM1LDSEN - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

SC JOHNSON PROFESSIONAL

Cleanse Light Foam & Lotion Hand Wash Dispenser, 1L

• Volume : 1l • Dispenser Type : Cartridge • Product Range : Deb Skin Care by SC Johnson Professional

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • Dispenser for use with Hand Soap 1L cartridges
  • All dispensers are manufactured from durable plastic components and rigorously tested for high usage environments, providing assurance of quality and longevity
  • Large push buttons - Minimises the operation force required to allow easy use by hand or elbow; suitable in hygiene sensitive areas
  • Fixed product dose - Delivers the exact amount required, controlling usage and reducing waste
  • Unique locking mechanism - Helps prevent unauthorised access, pilferage and product contamination
  • Sight Glass - Provides visibility of the level of product in the cartridge which helps identify when product needs replacing
  • Designed for exclusive use with skin care system products to enable cartridges to be replaced in seconds, reducing maintenance time and costs
  • Minimal waste - The air-tight cartridges are designed to collapse to minimise product waste

Product Information


:
Cartridge

:
1l

:
Deb Skin Care by SC Johnson Professional

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5010424020275

No Longer Stocked

???PF_PDP_RSP_SUP???

£7.54 ( £9.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.54 (£9.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --