You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stokoderm Aqua Pure Skin Protection / Barrier Cream, 100ml -
SAQ100ML
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- SAQ100ML
- Order Code:
- SI19372
- Product Range
- Deb - Stokoderm Protect Cream
- Also Known As:
- GTIN UPC EAN: 4016208246627
Product Range Selector (Deb - Stokoderm Protect Cream)
See all from this product rangeProduct Overview
- Superior protective and care action and at the same time toughens the skin barrier
- Supports skin regeneration
- Ideal for persons with intolerance to preservatives
- Suitable for both hands and face, and is also ideal for use on the entire body
- Can also be used under personal protective equipment (including gloves)
- Can also be used in hygiene-sensitive areas
- Can be used in a whole range of production processes
- 100ml
- This product meets the European Centre for Allergy Research Foundation (ECARF) criteria for being well tolerated by sensitive skin
- Skin Hypoallergenic - Dermatologist tested to verify and confirm this product has very low allergenic potential and is designed for sensitive skin
- Specially formulated to also be used on the face - Ideal for application where the face might be exposed to contaminants and as a supplement to PPE
- Proven glove compatibility - Suitable for use with latex, vinyl and nitrile gloves
- Compatible with alcohol-based hand sanitisers - Can be used in hygiene sensitive areas where hand sanitising procedures are necessary
- Silicone-free - The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings
Product Information
- :
- Skin Protection
- :
- Tube
- :
- 100ml
- :
- -
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.94 (£7.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.