You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse Holder, 10mm x 38mm, 2 Pole -
0091.0002
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 0091.0002
- Order Code:
- FF02294
- Product Range
- FSO
- Technical Datasheet:
- 0091.0002 Datasheet
Product Range Selector (FSO)
See all from this product rangeProduct Overview
- Easy installation and removal of fuses
- Fuses up to 100kA interrupting rating
- IP20 Protection rating
- UL94V-0 Flammability rating
- -40 to 130°C Admissible ambient air temperature
Applications
Industrial
Product Information
- :
- Cartridge Fuse Holder
- :
- 30A
- :
- 13/32" x 1-1/2", 10mm x 38mm, 5AG
- :
- Pressure Plate
- :
- 2Fuses
- :
- FSO
- :
- 600V
- :
- 600V
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.05 (£24.06) | ( ) |
10+ | £17.37 (£20.84) | ( ) |
50+ | £16.04 (£19.25) | ( ) |
100+ | £14.70 (£17.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.