You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Filter, IEC, 1A, 2 Pole Switch, 2 Pole Fuse -
DD12.1121.111
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- DD12.1121.111
- Order Code:
- CN18648
- Product Range
- DD12
- Technical Datasheet:
- DD12.1121.111 Datasheet
Product Range Selector (DD12)
See all from this product rangeProduct Overview
- Power entry module with line filter
- Ultra-compact, ideal for low profile designs (attractive flat design)
- All single elements are already wired
- Ideal for application with high transient loads
- Designed for standard and medical applications
- Suitable for use in equipment according to IEC/UL 60950
- Suitable for use in medical equipment according to IEC/UL 60601-1
- Switch for highest inrush current and V-lock cord retaining
- VDE certificate number: 40001522 and UL file number: E72928 approvals
Product Information
- :
- IEC C14
- :
- General Purpose
- :
- Plug
- :
- 1A
- :
- 250VAC
- :
- 2-Pole Switch
- :
- 2-Pole Fuse Holder
- :
- Quick Connect
- :
- 5mm x 20mm
- :
- Quick Connect
- :
- Flange Mount
- :
- IP40
- :
- DD12
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.05 (£25.26) | ( ) |
10+ | £20.75 (£24.90) | ( ) |
50+ | £20.44 (£24.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.