You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Artificial Grass Cleaner, 5L -
S91SC C500 CE
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- S91SC C500 CE
- Order Code:
- SA04696
- Product Range
- Scrubb - Artificial Grass Cleaner
- Also Known As:
- GTIN UPC EAN: 5037832336736
- Technical Datasheet:
- S91SC C500 CE Datasheet
Product Range Selector (Scrubb - Artificial Grass Cleaner)
See all from this product rangeProduct Overview
- Probiotic cleaner, destroys bad odours
- Cleans & deodourises
- Safe for pets, surfaces & the environment
- Neutralises odours - doesn’t just mask
Product Information
- :
- Cleaner, Degreaser
- :
- Household, Plastics, Fabrics
- :
- Bottle
- :
- 5l
- :
- -
- :
- Scrubb - Artificial Grass Cleaner
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.95 (£22.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.