You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Worker Jacket, Graphite Small -
T54038
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T54038
- Order Code:
- HE35405
- Product Range
- Scruffs - Worker Jacket
- Also Known As:
- GTIN UPC EAN: 5055057006388
Product Range Selector (Scruffs - Worker Jacket)
See all from this product rangeProduct Overview
- Fully waterproof with taped seams for all day comfort
- Secure zipped pockets for the safe storage of valuables
- Adjustable hood for secure protection from the elements
- Adjustable hook & loop cuffs for a secure fit
- Adjustable hem for a secure and comfortable fit
- Front fastening zip with storm flap for protection from the elements
- 100% Polyester ripstop
Product Information
- :
- Waterproofs
- :
- Graphite
- :
- Small
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Scruffs - Worker Jacket
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.28 (£35.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.