You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
One Touch with Password Protection USB 3.0 Portable Hard Drive, 1TB Silver -
STKY1000401
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- STKY1000401
- Order Code:
- CS36543
- Also Known As:
- GTIN UPC EAN: 3660619041602
- Technical Datasheet:
- STKY1000401 Datasheet
Product Overview
- Password activated hardware encryption helps keep files and photos safe
- Offers on-demand and customisable backup options that make file protection practically effortless
- Compatible with USB 3.0
- Works with most Windows & Mac without formatting
- Includes Rescue Data Recovery Services
- Available USB 3.0 port (required for USB 3.0 transfer speeds)
- Modern textured metal finish
- Dimensions (HxWxD): 11.7x78x115mm
- 2 Years manufacturer warranty
Contents
One Touch Drive, USB 3.0 cable, downloadable Toolkit Backup Software, Rescue Data Recovery Services and user guide
Product Information
- :
- External
- :
- 2.5"
- :
- USB 3.0
- :
- 1TB
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.95 (£59.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.