You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Screw Terminal Board -
103020007
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 103020007
- Order Code:
- MK00578
- Technical Datasheet:
- 103020007 Datasheet
Product Overview
- Screw terminal with four 3.5mm pitch pins rated up to 6A
- Terminal can accept 30AWG to 20AWG wire
- GND, VCC and two other ports
- Can be used to interface Grove wires(signals) with other external non-Grove modules
- Acts as a wiring form factor converter
- Operating voltage: 3.3V to 5V
Product Information
- :
- Screw Terminal Board
- :
- Grove System
- :
- -
Technical Documents (2)
209 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.78 (£2.14) | ( ) |
10+ | £1.65 (£1.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.