You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12mm x 25mm Double Sided Sticky Fixers Self Adhesive Foam Pads - Pack of 56 -
2198225
- Manufacturer:
- SELLOTAPE SELLOTAPE
- Manufacturer Part No:
- 2198225
- Order Code:
- OE02909
- Product Range
- Sellotape - Sticky Fixers
- Also Known As:
- GTIN UPC EAN: 5010305051060
Product Range Selector (Sellotape - Sticky Fixers)
See all from this product rangeProduct Overview
Product Information
- :
- -
- :
- Packet
- :
- -
- :
- -
- :
- -
- :
- Sellotape - Sticky Fixers
Technical Documents (0)
Also Known As
83 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.29 (£2.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.