You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Twin Stereo Monitoring System 823MHz - 865MHz -
IEMG4TWINE
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- IEMG4TWINE
- Order Code:
- MP35420
- Product Range
- Sennheiser G4
- Also Known As:
- GTIN UPC EAN: 4044155231045
- Technical Datasheet:
- IEMG4TWINE Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Sennheiser G4)
See all from this product rangeProduct Overview
- Easy and flexible wireless synchronisation between transmitter and receiver via infrared
- Up to 16 compatible channels
- Up to 42MHz bandwidth with 1680 selectable frequencies, fully tunable in a stable UHF range
- Transmission Range: up to 100 metres
- High RF output power
- Compatible with Sennheiser WSM control software for flexible frequency allocation
- Carrier Frequency 823MHz - 865MHz
Contents
Transmitter, 2x Receiver, 2x Earphones, 4x AA Batteries, Rod Antenna, Power Supply, Rackmount Set, Guides
Product Information
- :
- -
- :
- Sennheiser G4
- :
- UK Type G
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £967.58 (£1,161.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.