You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dynamic Omnidirectional Microphone -
MD 42
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- MD 42
- Order Code:
- MP35525
- Product Range
- SENNHEISER Dynamic Vocal Mics
- Also Known As:
- GTIN UPC EAN: 0615104051737
- Technical Datasheet:
- MD 42 Datasheet
Product Range Selector (SENNHEISER Dynamic Vocal Mics)
See all from this product rangeProduct Overview
- Dynamic omnidirectional microphone for speech and vocals
- Two-ply sound inlet basket provides increased protection from wind and pop noise
- Omnidirectional pick-up pattern ensures excellent speech intelligibility without having to point the microphone directly at your interview partner
- Rubber mounted capsule (elastically mounted) ensures low sensitivity to handling noise
- Excellent speech clarity due to optimised frequency response
- Specially designed rugged metal housing for tough use
- Excellent recording results
- Nominal impedance: 350Ω
- Connector: 3-pin XLR
- Frequency response: 40Hz-18kHz
- Sensitivity: 2.0mV/Pa
- Dimensions (HxDia): 250x49mmØ
- Weight: 360g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Product Information
- :
- Omnidirectional
- :
- 350ohm
- :
- 40Hz
- :
- 18kHz
- :
- 2.0mV/Pa
- :
- XLR
- :
- 0mm
- :
- SENNHEISER Dynamic Vocal Mics
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £183.57 (£220.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.