You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M15 Bullet Tip Permanent Marker Pens, Black 12 Pack -
S0192584
- Manufacturer:
- SHARPIE SHARPIE
- Manufacturer Part No:
- S0192584
- Order Code:
- OE08053
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8008285552117
Product Overview
- Permanent on most surfaces
- Intense pitch black colour
- Durable 2mm bullet point tip
- Fade and water resistant
- Long life design, ink stays good for up to 10 days with the cap off
- Supplied as a pack of 12 pens
Product Information
- :
- -
- :
- Permanent Marker
- :
- Black
- :
- Bullet Tip
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.62 (£16.34) | ( ) |
5+ | £12.64 (£15.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.