You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fine Bullet Tip Retractable Permanent Marker Pens - Pack of 12 (Black) -
S0810840
- Manufacturer:
- SHARPIE SHARPIE
- Manufacturer Part No:
- S0810840
- Order Code:
- OE06214
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 03501170810842
Product Overview
- Convenient retractable marker for everyday use
- Easy one-handed operations with no cap to remove or lose
- Unique safety Sea™l valve design helps prevent dry out
- Excellent for marking cardboard, photo paper, corrugate, wood, metal, foil, plastic, leather etc.
- Permanent on most surfaces
- Durable blocked tip stands up to heavy use
- Fade & Water resistant dye-based ink
- Quick drying ink
- Xylene free & Toluene free
- Clip cap: easy to clip to a pocket or a folder
- Fine bullet nib – Line width: 1,0 mm
- Supplied in packs of 12
Product Information
- :
- -
- :
- Retractable Permanent Marker
- :
- Black
- :
- Bullet Tip
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.52 (£33.02) | ( ) |
3+ | £25.40 (£30.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.