You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PM Mini Gen3, Smart WiFi Power Meter, 16A, Pack of 2 - 

3800235261620

New
3800235261620 - PM Mini Gen3, Smart WiFi Power Meter, 16A, Pack of 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHELLY SHELLY
Manufacturer Part No:
3800235261620
Order Code:
HA00155
Product Range
-
Also Known As:
GTIN UPC EAN: 3800235261620

Product Overview

The smallest power meter in the world for precise power monitoring. Monitor the consumption of your electrical appliances in less than 10 minutes. Small enough to fit behind any wall switch or socket, the Shelly PM Mini Gen3 can be retrofitted and is highly compatible with your existing smart ecosystem. Shelly Gen3 devices pack an all new 8MB Shelly ESP Processor, allowing for improved responsiveness, better power efficiency and many more new functions. Shelly ESP processor builds further on the Plus-series ESP-32 devices which already pack an extremely fast processor, quicker connectivity, improved integration, and enhanced safety. You can now add devices easily via Bluetooth connection, using the Shelly Cloud app.
  • Equipped with a new processor and increased flash memory - ESP Shelly
  • Improved durability of terminals
  • Supports up to 16A at 240V AC
  • Precise and real-time power metering with free cloud data storage for analysis and energy usage optimisation
  • WiFi range extender and Bluetooth gateway
  • No hub required! Easy control through the Shelly Smart Control app, most platforms and protocols, as well as voice assistants
  • Use it with Alexa, Home Assistant or your preferred automation platform
  • Supports scripting, webhooks, MQTT, WebSocket, HTTPS, UDP, TLS and custom certificates

Footnotes

This is only a power meter, there is no relay inside

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800235261620

24 In stock Need more?

???PF_PDP_RSP_SUP???

£22.40 ( £26.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.40 (£26.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --