You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1L Gen3, Smart WiFi Relay Switch, Pack of 2 - 

3800235261774

New
3800235261774 - 1L Gen3, Smart WiFi Relay Switch, Pack of 2
3800235261774 - 1L Gen3, Smart WiFi Relay Switch, Pack of 2
3800235261774 - 1L Gen3, Smart WiFi Relay Switch, Pack of 2
3800235261774 - 1L Gen3, Smart WiFi Relay Switch, Pack of 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHELLY SHELLY
Manufacturer Part No:
3800235261774
Order Code:
HA00133
Product Range
-
Also Known As:
GTIN UPC EAN: 3800235261774

Product Overview

The Shelly 1L Gen3 is a compact smart switch tailored for lighting control. A standout feature of this device is that it doesn't require a neutral wire to operate. However, it needs a Shelly Bypass 1L/2L Gen3 connected in parallel to the load. You can conveniently manage your lighting through a mobile phone, tablet, PC, or home automation system. The device can function stand-alone within a local Wi-Fi network or can be integrated with cloud home automation services. As long as the Shelly 1L Gen3 is connected to a Wi-Fi router and the Internet, users can access, control, and monitor it from anywhere. Designed with adaptability in mind, Shelly 1L Gen3 is engineered to snugly fit within standard electrical wall boxes, be discreetly placed behind light switches, or in other areas where space might be a limiting factor. An added benefit is its embedded web interface, which allows users to not only monitor and control their lighting but also to fine-tune the Device settings with ease. This device is Matter ready, this functionality can be added with firmware update.
  • You can power and control your light, or other appliances using just a live wire, with no necessity to connect a neutral wire to the device
  • Requires a Bypass 1L/2L Gen3 to be installed next to the light, however, that allows it to control bulbs greater than 5W
  • Connects to your home WiFi network, allowing you to control it remotely through the Shelly mobile app or other smart home platforms
  • Remotely control the connected device or appliance from anywhere with an internet connection using the Shelly app on your smartphone or tablet
  • If integrated with voice assistants like Amazon Alexa or Google Assistant, you can control the device using voice commands
  • Supports scheduling and automation, enabling you to set timers and create routines for your connected devices
  • Designed and tested to ensure compatibility with wide range of lights.
  • Works with wide ranges of voltages, 220-240V AC
  • Has a compact design, allowing it to fit into electrical boxes or behind switches without taking up much space
  • Internal temperature sensor for overheating protection
  • You can control your devices both locally when connected to the same WiFi network and remotely when you're away from home
  • Shelly devices often receive over-the-air (OTA) firmware updates to enhance functionality and security
  • May be compatible with various smart home ecosystems and platforms, e.g. MQTT, Home Assistant, etc., making it a versatile choice for building a smart home
  • All of the new features coming with the new Shelly devices - Scripting support, HTTPS, MQTTS, Inbound and Outbound Web Sockets, Matter, and Zigbee connectivity

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800235261774

21 In stock Need more?

???PF_PDP_RSP_SUP???

£26.65 ( £31.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.65 (£31.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --