You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dimmer Gen3, Smart Dimming Controller -
3800238070526
New- Manufacturer:
- SHELLY SHELLY
- Manufacturer Part No:
- 3800238070526
- Order Code:
- HA00134
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800238070526
Product Overview
- Can be used without a neutral wire; bypass is required when the device is used without neutral and the load is under 20W
- Create comfortable ambient lighting and automatically adjust to your predefined brightness during specific hours of the day
- Provides precise monitoring of power consumption on each channel (when a neutral is connected)
- Connect Shelly Dimmer Gen3 to your WiFi network, no hub required
- Bridge between your Shelly BLU devices and the wider Shelly ecosystem
- It receives Bluetooth signals and sends them to the cloud or locally to another non-Bluetooth device
- Use it with your existing switches, whether they're single or dual buttons
- Set custom schedules based on your daily agenda or follow the sunrise/sunset and control your lighting accordingly
- Supports dimmable LED lamps up to 150W
- Supports incandescent bulbs up to 200W
- Supports halogen lamps up to 200W
- Supports iron-core transformer with low-voltage incandescent lamps up to 200VA
- Supports dimmable constant-current electronic transformers up to 200W
Product Information
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.95 (£35.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.