You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Handheld Magnifier 23 x 9.5 x 3.2cm - 

LC1901

LC1901 - LED Handheld Magnifier 23 x 9.5 x 3.2cm
LC1901 - LED Handheld Magnifier 23 x 9.5 x 3.2cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHESTO SHESTO
Manufacturer Part No:
LC1901
Order Code:
LA05755
Product Range
-
Also Known As:
GTIN UPC EAN: 5060252020480

Product Overview

  • Magnification: 4x
  • Lens dimensions 2" x 2"
  • 6 White LED Bulbs
  • 2-Way Switch
  • 5 Smaller LEDs or1 larger LED
  • Rubberised body with comfortable grip
  • In-build stand for specific positioning, leaving hands free
  • Requires 2x AAA batteries (Included)

Product Information


:
Hand Held Magnifier

:
185mm

:
Close up Precision Work

:
4x

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060252020480

10 In stock Need more?

???PF_PDP_RSP_SUP???

£9.90 ( £11.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.90 (£11.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --