You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Ultrasonic Cleaner, 3L -
UT8031/EUK
- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- UT8031/EUK
- Order Code:
- SI16822
- Product Range
- Shesto - Ultrasonic Cleaners
- Also Known As:
- GTIN UPC EAN: 0204171300307
- Technical Datasheet:
- UT8031/EUK Datasheet
Product Range Selector (Shesto - Ultrasonic Cleaners)
See all from this product rangeProduct Overview
- Professional ultrasonic cleaner with built -in heater
- Programmable digital timer with automatic shut-off
- Digital timer with clear LED read-out
- Fully adjustable temperature control
- Enhanced circuit protection
- High power transducer for superior cleaning
- Can be used with just tap water
- Supplied with basket
Product Information
- :
- 3l
- :
- 40kHz
- :
- 100W
- :
- 137mm
- :
- 240mm
- :
- 100mm
- :
- 230V
- :
- Shesto - Ultrasonic Cleaners
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £264.54 (£317.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.