You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cleaning Basket for 6L Ultrasonic Cleaner - 

UTBAS06

New
UTBAS06 - Cleaning Basket for 6L Ultrasonic Cleaner
UTBAS06 - Cleaning Basket for 6L Ultrasonic Cleaner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHESTO SHESTO
Manufacturer Part No:
UTBAS06
Order Code:
SI20487
Product Range
-
Also Known As:
GTIN UPC EAN: 5060576966044

Product Overview

  • Wire Mesh Basket- Will help minimise/reduce ultrasonic hot spots during the cleaning process
  • Delicate Items- Reduces the cavitation effect to facilitate a milder cleaning action for delicate items
  • Cleaning Basket- Basket Dimensions: L: 270mm x W: 120mm x H: 115mm
  • Delicate Items- Reduces the cavitation effect to facilitate a milder cleaning action for delicate items
  • Cleaning Basket- Basket Dimensions: L: 270mm x W: 120mm x H: 115mm

Product Information


:
Ultrasonic Cleaning Basket

:
Shesto 6 Litre Ultrasonic Cleaning Tanks

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060576966044

2 In stock Need more?

???PF_PDP_RSP_SUP???

£24.15 ( £28.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.15 (£28.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --