You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Band Digital Wireless BodyPack System with Miniature Lavalier Microphone - GLX-D+ -
GLXD14+UK/93-Z4
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- GLXD14+UK/93-Z4
- Order Code:
- MP35826
- Product Range
- GLXD14+UK Series
- Also Known As:
- GTIN UPC EAN: 0042406714921
Product Range Selector (GLXD14+UK Series)
See all from this product rangeProduct Overview
GLXD4+ Digital Wireless Dual Band Tabletop Receiver - Exceptional digital audio clarity
- Compatible with multiple legendary microphone options
- Automatically moves away from interference without audio interruption
- Operates in 2.4 and 5.8 GHz spectrum
- Rechargeable battery delivers up to 12 hours of runtime
- Rock-solid RF performance for multiple system installations
- License-free frequency range
GLXD1+ Digital Wireless Dual Band Bodypack Transmitter - 2.4 GHz and 5.8 GHz wireless operating frequency
- Dual-band technology doubles available bandwidth
- Long-term use with 12 hours of runtime from included lithium-ion battery
- Ideal for wirelessly transmitting audio with automatic receiver pairing
WL93 - Miniature Lavalier Microphone - Subminiature lavalier design; ideal size for theater, television broadcasting, video, film, and sound reinforcement
- Small, inconspicuous mounting hardware
- Full, clear sound comparable to larger microphones
- Smooth extended frequency response with presence rise specially tailored for chest-worn microphone operation
- Controlled low-frequency rolloff reduces low-frequency clothing and room noise
- Low distortion, wide dynamic range
- Versatile mounting accessories allow a variety of low-visibility applications
- Preamplifier assembly can be pocketed, strapped to the body, or clipped to belt or waistband
- Omnidirectional condenser
- Frequency response: 80 to 20,000 Hz
Contents
GLXD4+ - Digital Wireless Dual Band Tabletop Receiver, GLXD1+ - Digital Wireless Dual Band Bodypack Transmitter and WL93 - Miniature Lavalier Microphone
Product Information
- :
- Omnidirectional
- :
- -
- :
- 2.4GHz
- :
- 5.8GHz
- :
- GLXD14+UK Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £499.16 (£598.99) | ( ) |
2+ | £450.00 (£540.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.