You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200m Professional Meeting / Seminar Room Hearing Loop -
AKM3
- Manufacturer:
- SIGNET / AC SIGNET / AC
- Manufacturer Part No:
- AKM3
- Order Code:
- DP36075
- Product Range
- AKx
- Technical Datasheet:
- AKM3 Datasheet
Product Range Selector (AKx)
See all from this product rangeProduct Overview
- Ideal for creatinga high quality induction loop system for a professional meeting or seminar room
- Wall-mountable PDA200E amplifier capable of driving a perimeter loop of up to 200m²
- Internal drive, level and metal compensation controls
- Two balanced / unbalanced line level inputs
- One microphone input with 12V phantom power for electret microphones
- Full compatibility with the Outreach plate audio input extension system
- Fully compliant with BS EN 60118-4 when correctly installed
- Loop cable not included-use our LOOP2W1mm2 cable or download our AFILS loop calculator from our Software & Apps page formore precise recommendations
- Type: Wall mounting. Requires fixed Mains wiring
- Coverage: 200m² (approx)
- Mains supply: 230V 50/60Hz
- Auxiliary inputs: 1x Microphone and 2x Line/Outreach screw connectors (on PDA200E)
- Indicators: Input level; loop current meter (peak 3, 2, 1); compression; power on
- Controls: Input level, loop drive metal compensation
- Construction and finish: White painted steel (PDA200E); black plastic (PRO45)
- IP rating: IP20
- Operating Conditions / temperature: -5°C to +40°C (maximum relative humidity: 95%)
- Dimensions (WxHxD): 271x200x77mm
- Weight: 2.9kg
Contents
PDA200E 200m² hearing loop amplifier; PRO45 hanging ambient microphone; APXM XLR mic. level connector plate; 1 x 6m Belden cable; Loop Fitted sticker. Loop cable IS NOT included
Product Information
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £533.76 (£640.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.