You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FastFix All Weather Patio Grout Jointing Compound, Flint 15kg -
SKFFIXFLT16
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- SKFFIXFLT16
- Order Code:
- SA03843
- Product Range
- Sika - FastFix
- Also Known As:
- GTIN UPC EAN: 5055492703118
- Technical Datasheet:
- SKFFIXFLT16 Datasheet
Product Range Selector (Sika - FastFix)
See all from this product rangeProduct Overview
- Suitable for use on flagstones, cobbles, stone setts, paving blocks, slabs, footpaths, patios, pavements, driveways with light vehicular traffic
- For joints over 5mm wide and 20mm deep
- Fast and easy application – no mixing
- All weather – apply even in the rain
- Robust - does not shrink or crack
- Highly water permeable – no pooling on the patio
Product Information
- :
- Activator / Hardener
- :
- Tub
- :
- Flint
- :
- -
- :
- 15kg
- :
- Sika - FastFix
Technical Documents (2)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.99 (£34.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.