You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Foldable Axle Stands, 2 Tonne, Pair -
CFJS2T
New- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- CFJS2T
- Order Code:
- CP08724
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056563109969
Product Overview
- Space-saving design that allows for easy storage and transportation, making them ideal for mobile mechanics, garages, and workshops with limited space
- Space-saving design that allows for easy storage and transportation, making them ideal for mobile mechanics, garages, and workshops with limited space
- Crafted with quality materials, offers exceptional durability and stability, ensuring safe and reliable lifting operations for various vehicles
- Experience precise control and smooth lifting, achieve the desired height adjustment effortlessly, saving time and effort
- Equipped with safety features such as a sturdy base, overload protection, and a locking mechanism, providing a secure lifting experience
- Designed to accommodate a wide range of vehicle types and sizes
- From tyre changes to suspension work, these stands offer the flexibility and convenience to handle various automotive maintenance tasks
- Lifting height range: 272-360mm
Footnotes
Product Information
- :
- 2tonne
- :
- 360mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.40 (£23.28) | ( ) |
5+ | £18.20 (£21.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.